TPA2000D1GQCR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.579
Unit Price: €0.37000
Datasheet
Amplifier IC 1-Channel (Mono) Class D 48-BGA MICROSTAR JUNIOR (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2000D1GQCR

DigiKey Part Number
296-15638-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA2000D1GQCR
Description
IC AMP CLASS D MONO 2W 48BGA
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 48-BGA MICROSTAR JUNIOR (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPA2000D1GQCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2W x 1 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
48-BGA MICROSTAR JUNIOR (4x4)
Package / Case
48-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21.372 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21.372In Stock
Ships from Rochester Electronics, LLC