2 Circuit IC Switch 4:1 250Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 4:1 250Ohm 16-TSSOP
TMUX1574PWR

TMUX7309FPWR

DigiKey Part Number
296-TMUX7309FPWRTR-ND - Tape & Reel (TR)
296-TMUX7309FPWRCT-ND - Cut Tape (CT)
296-TMUX7309FPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX7309FPWR
Description
60-V FAULT-PROTECTED, 4:1, TWO-C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 250Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX7309FPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T - Open
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
250Ohm
Channel-to-Channel Matching (ΔRon)
2.5Ohm
Voltage - Supply, Single (V+)
5V ~ 44V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
300ns, 400ns
-3db Bandwidth
245MHz
Charge Injection
-17pC
Channel Capacitance (CS(off), CD(off))
3.5pF, 14pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-103dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.994
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€8.30000€8.30
10€6.46900€64.69
25€6.01120€150.28
100€5.50770€550.77
250€5.26768€1,316.92
500€5.12296€2,561.48
1.000€5.00389€5,003.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€2.66794€5,335.88
Manufacturers Standard Package
Unit Price without VAT:€8.30000
Unit Price with VAT:€9.96000