4 Circuit IC Switch 1:1 2.5Ohm 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX7213RUMR

DigiKey Part Number
296-TMUX7213RUMRTR-ND - Tape & Reel (TR)
296-TMUX7213RUMRCT-ND - Cut Tape (CT)
296-TMUX7213RUMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX7213RUMR
Description
IC SW SPST-NO/NCX4 2.5OHM 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 2.5Ohm 16-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
4.5V ~ 44V
Voltage - Supply, Dual (V±)
±4.5V ~ 22V
Switch Time (Ton, Toff) (Max)
185ns, 210ns
-3db Bandwidth
48MHz
Charge Injection
92pC
Channel Capacitance (CS(off), CD(off))
28pF, 45pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-93dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.527
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€5.30000€5.30
10€4.07100€40.71
25€3.76160€94.04
100€3.42200€342.20
250€3.25992€814.98
500€3.16226€1,581.13
1.000€3.08189€3,081.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€2.89575€8,687.25
Manufacturers Standard Package
Unit Price without VAT:€5.30000
Unit Price with VAT:€6.36000