4 Circuit IC Switch 1:1 3.1Ohm 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX6213RUMR

DigiKey Part Number
296-TMUX6213RUMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMUX6213RUMR
Description
IC SPST-NO/NC 3.1 OHM 4CH 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 3.1Ohm 16-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
3.1Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
180ns, 200ns
-3db Bandwidth
50MHz
Charge Injection
78pC
Channel Capacitance (CS(off), CD(off))
28pF, 45pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-93dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€3.16086€9,482.58
Manufacturers Standard Package
Unit Price without VAT:€3.16086
Unit Price with VAT:€3.79303