
TMUX5411DYYR | |
|---|---|
DigiKey Part Number | 296-TMUX5411DYYRTR-ND - Tape & Reel (TR) 296-TMUX5411DYYRCT-ND - Cut Tape (CT) 296-TMUX5411DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX5411DYYR |
Description | 50V, 21 RON, 1:1 (SPST), 4 CHANN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 26Ohm 16-SOT-23-THIN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | 140mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 50V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 25V | |
Switch Time (Ton, Toff) (Max) | 275ns, 115ns | |
-3db Bandwidth | 400MHz | |
Charge Injection | 13pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 35nA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.57000 | €1.57 |
| 10 | €1.15300 | €11.53 |
| 25 | €1.04960 | €26.24 |
| 100 | €0.93510 | €93.51 |
| 250 | €0.88068 | €220.17 |
| 500 | €0.84780 | €423.90 |
| 1.000 | €0.82075 | €820.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.78735 | €2,362.05 |
| 6.000 | €0.77101 | €4,626.06 |
| 9.000 | €0.76282 | €6,865.38 |
| Unit Price without VAT: | €1.57000 |
|---|---|
| Unit Price with VAT: | €1.88400 |

