


TMUX1113PWR | |
|---|---|
DigiKey Part Number | 296-TMUX1113PWRTR-ND - Tape & Reel (TR) 296-TMUX1113PWRCT-ND - Cut Tape (CT) 296-TMUX1113PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1113PWR |
Description | IC SWITCH SPST X 4 4OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1113PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 130mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 300MHz | |
Charge Injection | -1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 80pA | |
Crosstalk | -90dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.52000 | €2.52 |
| 10 | €1.88400 | €18.84 |
| 25 | €1.72520 | €43.13 |
| 100 | €1.55050 | €155.05 |
| 250 | €1.48396 | €370.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.34144 | €2,682.88 |
| 4.000 | €1.31343 | €5,253.72 |
| 6.000 | €1.29940 | €7,796.40 |
| Unit Price without VAT: | €2.52000 |
|---|---|
| Unit Price with VAT: | €3.02400 |

