
TMUX1108RSVR | |
|---|---|
DigiKey Part Number | 296-53257-2-ND - Tape & Reel (TR) 296-53257-1-ND - Cut Tape (CT) 296-53257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1108RSVR |
Description | IC MUX 8:1 4OHM 16UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4Ohm 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1108RSVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 130mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 6ns (Typ) | |
-3db Bandwidth | 90MHz | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF, 60pF | |
Current - Leakage (IS(off)) (Max) | 80pA | |
Crosstalk | -65dB ~ -45dB @ 1MHz ~ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.24000 | €3.24 |
| 10 | €2.44800 | €24.48 |
| 25 | €2.24880 | €56.22 |
| 100 | €2.02970 | €202.97 |
| 250 | €1.96852 | €492.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.74646 | €5,239.38 |
| Unit Price without VAT: | €3.24000 |
|---|---|
| Unit Price with VAT: | €3.88800 |











