
TMS27PC256-17FML | |
|---|---|
DigiKey Part Number | 2156-TMS27PC256-17FML-ND |
Manufacturer | |
Manufacturer Product Number | TMS27PC256-17FML |
Description | OTP ROM, 32KX8, 170NS PQCC32 |
Customer Reference | |
Detailed Description | EPROM - UV Memory IC 256Kbit Parallel 170 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - UV | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 170 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (13.97x11.43) |
| Bulk: | 35935 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | €1.86131 | €255.00 |
| Unit Price without VAT: | €1.86131 |
|---|---|
| Unit Price with VAT: | €2.23357 |



