
TMP303CDRLR | |
|---|---|
DigiKey Part Number | 296-TMP303CDRLRTR-ND - Tape & Reel (TR) 296-TMP303CDRLRCT-ND - Cut Tape (CT) 296-TMP303CDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP303CDRLR |
Description | THERMOSTAT 60DEG ACT HI SOT563-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 60°C Active High Push-Pull SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP303CDRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 60°C | |
Accuracy | ±1°C | |
Current - Output (Max) | 8mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Hysteresis | |
Voltage - Supply | 1.4 V ~ 3.6 V | |
Current - Supply | 4µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.47328 | €1,893.12 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |

