


TMP302ADRLR | |
|---|---|
DigiKey Part Number | 296-50017-2-ND - Tape & Reel (TR) 296-50017-1-ND - Cut Tape (CT) 296-50017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP302ADRLR |
Description | THERMOSTAT ACT LOW OPEN DRN 6SOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thermostat 50°C, 55°C, 60°C, 65°C Active Low Open Drain SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP302ADRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 50°C, 55°C, 60°C, 65°C | |
Accuracy | ±2°C | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.4 V ~ 3.6 V | |
Current - Supply | 8µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 5 | €0.34000 | €1.70 |
| 10 | €0.32100 | €3.21 |
| 25 | €0.29920 | €7.48 |
| 50 | €0.28420 | €14.21 |
| 100 | €0.27030 | €27.03 |
| 500 | €0.24268 | €121.34 |
| 1.000 | €0.23244 | €232.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.21443 | €857.72 |
| 8.000 | €0.20655 | €1,652.40 |
| 12.000 | €0.20224 | €2,426.88 |
| 20.000 | €0.19712 | €3,942.40 |
| 28.000 | €0.19392 | €5,429.76 |
| 40.000 | €0.19067 | €7,626.80 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |






