AM180X Zoom™ Sitara™ ARM9 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDXEXP1808L

DigiKey Part Number
296-27567-ND
Manufacturer
Manufacturer Product Number
TMDXEXP1808L
Description
ZOOM AM180X EVAL BRD
Customer Reference
Detailed Description
AM180X Zoom™ Sitara™ ARM9 MPU Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
ARM9
Platform
Utilized IC / Part
AM180X
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD, Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€406.56000€406.56
Manufacturers Standard Package
Unit Price without VAT:€406.56000
Unit Price with VAT:€487.87200