New Product
Current Sensor -11.7A ~ 24.6A 1 Channel Hall Effect Unidirectional 10-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor -11.7A ~ 24.6A 1 Channel Hall Effect Unidirectional 10-SOIC (0.295", 7.50mm Width)
10 SOIC

TMCS1126BEBQDVGR

DigiKey Part Number
296-TMCS1126BEBQDVGRTR-ND - Tape & Reel (TR)
296-TMCS1126BEBQDVGRCT-ND - Cut Tape (CT)
296-TMCS1126BEBQDVGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1126BEBQDVGR
Description
CURRENT SEN HALL EFFECT 10-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor -11.7A ~ 24.6A 1 Channel Hall Effect Unidirectional 10-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1126BEBQDVGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
132mV/A
Frequency
DC ~ 550kHz
Linearity
±0.3%
Accuracy
±0.3%
Voltage - Supply
3V ~ 5.5V
Response Time
250ns
Current - Supply (Max)
80A
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
10-SOIC (0.295", 7.50mm Width)
Supplier Device Package
10-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.08000€3.08
5€2.75800€13.79
10€2.63500€26.35
25€2.49080€62.27
50€2.39220€119.61
100€2.30160€230.16
500€2.11938€1,059.69
1.000€2.07515€2,075.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.98934€3,978.68
4.000€1.93224€7,728.96
Manufacturers Standard Package
Unit Price without VAT:€3.08000
Unit Price with VAT:€3.69600