


TMCS1126BBAQDVGRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1126BBAQDVGRQ1TR-ND - Tape & Reel (TR) 296-TMCS1126BBAQDVGRQ1CT-ND - Cut Tape (CT) 296-TMCS1126BBAQDVGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1126BBAQDVGRQ1 |
Description | CURRENT SEN HALL EFFECT 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -39.1A ~ 82A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 39.6mV/A | |
Frequency | DC ~ 550kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.1% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 250ns | |
Current - Supply (Max) | 80A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.21000 | €4.21 |
| 5 | €3.77400 | €18.87 |
| 10 | €3.61400 | €36.14 |
| 25 | €3.42120 | €85.53 |
| 50 | €3.29040 | €164.52 |
| 100 | €3.17010 | €317.01 |
| 500 | €2.92822 | €1,464.11 |
| 1.000 | €2.83811 | €2,838.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.75544 | €5,510.88 |
| Unit Price without VAT: | €4.21000 |
|---|---|
| Unit Price with VAT: | €5.05200 |

