
TMAG5124EVM | |
|---|---|
DigiKey Part Number | 296-TMAG5124EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMAG5124EVM |
Description | TMAG5124 2-WIRE HALL EFFECT SWIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMAG5124 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | 4mT Trip, 2mT Release | |
Interface | 2-Wire | |
Sensitivity | - | |
Voltage - Supply | 2.5V ~ 38V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | TMAG5124 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.60000 | €50.60 |
| Unit Price without VAT: | €50.60000 |
|---|---|
| Unit Price with VAT: | €60.72000 |

