ARM® Cortex®-M4F - Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 157-BGA Microstar Junior (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C123GH6NMRIR

DigiKey Part Number
296-TM4C123GH6NMRIRTR-ND - Tape & Reel (TR)
296-TM4C123GH6NMRIRCT-ND - Cut Tape (CT)
296-TM4C123GH6NMRIRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM4C123GH6NMRIR
Description
IC MCU 32BIT 256KB FLASH 157BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F - Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 157-BGA Microstar Junior (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
Number of I/O
120
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
3.15V ~ 3.63V
Data Converters
A/D 24x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
157-BGA Microstar Junior (9x9)
Package / Case
157-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€11.88000€11.88
10€9.36000€93.60
25€8.73040€218.26
100€8.03840€803.84
250€7.94124€1,985.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€7.34594€7,345.94
Manufacturers Standard Package
Unit Price without VAT:€11.88000
Unit Price with VAT:€14.25600