
TM4C1233H6PGEIR | |
|---|---|
DigiKey Part Number | 296-48715-2-ND - Tape & Reel (TR) 296-48715-1-ND - Cut Tape (CT) 296-48715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM4C1233H6PGEIR |
Description | IC MCU 32BIT 256KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1233H6PGEIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 105 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.63V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.81000 | €11.81 |
| 10 | €9.30100 | €93.01 |
| 25 | €8.67520 | €216.88 |
| 100 | €7.98640 | €798.64 |
| 250 | €7.88788 | €1,971.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €7.46046 | €3,730.23 |
| 1.000 | €7.29765 | €7,297.65 |
| Unit Price without VAT: | €11.81000 |
|---|---|
| Unit Price with VAT: | €14.17200 |


