
TLVH431BIPKG3 | |
|---|---|
DigiKey Part Number | 296-TLVH431BIPKG3TR-ND - Tape & Reel (TR) 296-TLVH431BIPKG3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLVH431BIPKG3 |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BIPKG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.36500 | €3.65 |
| 25 | €0.32640 | €8.16 |
| 100 | €0.28440 | €28.44 |
| 250 | €0.26444 | €66.11 |
| 500 | €0.25242 | €126.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23546 | €235.46 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

