
TLVH431BCDCKR | |
|---|---|
DigiKey Part Number | 296-TLVH431BCDCKRTR-ND - Tape & Reel (TR) 296-TLVH431BCDCKRCT-ND - Cut Tape (CT) 296-TLVH431BCDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431BCDCKR |
Description | IC VREF SHUNT ADJ 0.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BCDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.30229 | €906.87 |
| 6.000 | €0.29485 | €1,769.10 |
| 9.000 | €0.29112 | €2,620.08 |
| 15.000 | €0.28699 | €4,304.85 |
| 21.000 | €0.28458 | €5,976.18 |
| 30.000 | €0.28225 | €8,467.50 |
| Unit Price without VAT: | €0.30229 |
|---|---|
| Unit Price with VAT: | €0.36275 |

