
TLVH431BCDBVR | |
|---|---|
DigiKey Part Number | 296-17684-2-ND - Tape & Reel (TR) 296-17684-1-ND - Cut Tape (CT) 296-17684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431BCDBVR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BCDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.25978 | €779.34 |
| 6.000 | €0.25320 | €1,519.20 |
| 9.000 | €0.24990 | €2,249.10 |
| 15.000 | €0.24624 | €3,693.60 |
| 21.000 | €0.24411 | €5,126.31 |
| 30.000 | €0.24205 | €7,261.50 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

