MFR Recommended
Similar

TLVH431ACDCKTG4 | |
|---|---|
DigiKey Part Number | TLVH431ACDCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431ACDCKTG4 |
Description | IC VREF SHUNT ADJ 1% SC70-6 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431ACDCKTG4 Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 100 µA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SC-70-6 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLVH431ACDCKT | Texas Instruments | 26.050 | 296-32425-1-ND | €0.92000 | MFR Recommended |
| TLVH431LICT | STMicroelectronics | 5.140 | 497-15522-1-ND | €0.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.38555 | €385.55 |
| 1.250 | €0.38146 | €476.83 |
| 1.750 | €0.37576 | €657.58 |
| 2.500 | €0.37028 | €925.70 |
| 6.250 | €0.35848 | €2,240.50 |
| 12.500 | €0.35137 | €4,392.12 |
| Unit Price without VAT: | €0.38555 |
|---|---|
| Unit Price with VAT: | €0.46266 |



