
TLVH431ACDCKT | |
|---|---|
DigiKey Part Number | 296-32425-2-ND - Tape & Reel (TR) 296-32425-1-ND - Cut Tape (CT) 296-32425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431ACDCKT |
Description | IC VREF SHUNT ADJ 1% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431ACDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.66100 | €6.61 |
| 25 | €0.59680 | €14.92 |
| 100 | €0.52630 | €52.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.49260 | €123.15 |
| 500 | €0.47234 | €236.17 |
| 750 | €0.46219 | €346.64 |
| 1.250 | €0.45093 | €563.66 |
| 1.750 | €0.44435 | €777.61 |
| 2.500 | €0.43803 | €1,095.08 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.10400 |

