
TLV9051DPWEVM | |
|---|---|
DigiKey Part Number | 296-TLV9051DPWEVM-ND |
Manufacturer | |
Manufacturer Product Number | TLV9051DPWEVM |
Description | EVAL BOARD FOR TLV9051 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV9051 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 15V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 5MHz | |
Current - Output / Channel | 50mA | |
Current - Supply (Main IC) | 330µA | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Utilized IC / Part | TLV9051 | |
Contents | Partially Populated Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.65000 | €20.65 |
| Unit Price without VAT: | €20.65000 |
|---|---|
| Unit Price with VAT: | €24.78000 |

