
TLV9021DCKR | |
|---|---|
DigiKey Part Number | 296-TLV9021DCKRTR-ND - Tape & Reel (TR) 296-TLV9021DCKRCT-ND - Cut Tape (CT) 296-TLV9021DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9021DCKR |
Description | SINGLE LOW-VOLTAGE COMPARATOR WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5 |
EDA/CAD Models | TLV9021DCKR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 100mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 30µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 100ns (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1.5mV @ 5V | Supplier Device Package SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.76100 | €7.61 |
| 25 | €0.68840 | €17.21 |
| 100 | €0.60870 | €60.87 |
| 250 | €0.57064 | €142.66 |
| 500 | €0.54770 | €273.85 |
| 1.000 | €0.53704 | €537.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.50550 | €1,516.50 |
| 6.000 | €0.49409 | €2,964.54 |
| 9.000 | €0.48838 | €4,395.42 |
| 15.000 | €0.48205 | €7,230.75 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |











