
TLV809EA46DPWR | |
|---|---|
DigiKey Part Number | 296-TLV809EA46DPWRTR-ND - Tape & Reel (TR) 296-TLV809EA46DPWRCT-ND - Cut Tape (CT) 296-TLV809EA46DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809EA46DPWR |
Description | IC SUPERVISOR 1 CHANNEL 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.31315 | €939.45 |
| 6.000 | €0.30546 | €1,832.76 |
| 9.000 | €0.30161 | €2,714.49 |
| 15.000 | €0.29735 | €4,460.25 |
| 21.000 | €0.29486 | €6,192.06 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

