Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75719PDBVR

DigiKey Part Number
296-51813-2-ND - Tape & Reel (TR)
296-51813-1-ND - Cut Tape (CT)
296-51813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75719PDBVR
Description
IC REG LINEAR 1.9V 1A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV75719PDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 1A
Current - Output
Current - Supply (Max)
40 µA
PSRR
52dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Current Limit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.32400€3.24
25€0.29000€7.25
100€0.25240€25.24
250€0.23448€58.62
500€0.22364€111.82
1.000€0.21471€214.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.20369€611.07
6.000€0.19830€1,189.80
9.000€0.19560€1,760.40
15.000€0.19261€2,889.15
21.000€0.19086€4,008.06
30.000€0.18918€5,675.40
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.55200