


TLV74228PDQNR | |
|---|---|
DigiKey Part Number | 296-50001-2-ND - Tape & Reel (TR) 296-50001-1-ND - Cut Tape (CT) 296-50001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74228PDQNR |
Description | IC REG LINEAR 2.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74228PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.11200 | €2.80 |
| 100 | €0.09560 | €9.56 |
| 250 | €0.08776 | €21.94 |
| 500 | €0.08306 | €41.53 |
| 1.000 | €0.07920 | €79.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07441 | €223.23 |
| 6.000 | €0.07207 | €432.42 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

