


TLV73333PDBVT | |
|---|---|
DigiKey Part Number | 296-38492-2-ND - Tape & Reel (TR) 296-38492-1-ND - Cut Tape (CT) 296-38492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73333PDBVT |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73333PDBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.27V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.51600 | €5.16 |
| 25 | €0.46440 | €11.61 |
| 100 | €0.40770 | €40.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.38060 | €95.15 |
| 500 | €0.36430 | €182.15 |
| 750 | €0.35612 | €267.09 |
| 1.250 | €0.34706 | €433.82 |
| 1.750 | €0.34175 | €598.06 |
| 2.500 | €0.33666 | €841.65 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |





