


TLV717285PDQNR | |
|---|---|
DigiKey Part Number | 296-30489-2-ND - Tape & Reel (TR) 296-30489-1-ND - Cut Tape (CT) 296-30489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV717285PDQNR |
Description | IC REG LIN 2.85V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV717285PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 43dB (10Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10705 | €321.15 |
| 6.000 | €0.10389 | €623.34 |
| 9.000 | €0.10230 | €920.70 |
| 15.000 | €0.10054 | €1,508.10 |
| 21.000 | €0.09952 | €2,089.92 |
| 30.000 | €0.09853 | €2,955.90 |
| 75.000 | €0.09640 | €7,230.00 |
| Unit Price without VAT: | €0.10705 |
|---|---|
| Unit Price with VAT: | €0.12846 |

