


TLV71310PDBVR | |
|---|---|
DigiKey Part Number | 296-40644-2-ND - Tape & Reel (TR) 296-40644-1-ND - Cut Tape (CT) 296-40644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71310PDBVR |
Description | IC REG LINEAR 1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71310PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.16300 | €1.63 |
| 25 | €0.14520 | €3.63 |
| 100 | €0.12440 | €12.44 |
| 250 | €0.11456 | €28.64 |
| 500 | €0.10866 | €54.33 |
| 1.000 | €0.10379 | €103.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09777 | €293.31 |
| 6.000 | €0.09483 | €568.98 |
| 9.000 | €0.09335 | €840.15 |
| 15.000 | €0.09172 | €1,375.80 |
| 21.000 | €0.09076 | €1,905.96 |
| 30.000 | €0.08984 | €2,695.20 |
| 75.000 | €0.08786 | €6,589.50 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

