


TLV7101828QDSERQ1 | |
|---|---|
DigiKey Part Number | 296-40640-2-ND - Tape & Reel (TR) 296-40640-1-ND - Cut Tape (CT) 296-40640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7101828QDSERQ1 |
Description | IC REG LIN 1.8/2.8V 200MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7101828QDSERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.215V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.38700 | €3.87 |
| 25 | €0.34680 | €8.67 |
| 100 | €0.30270 | €30.27 |
| 250 | €0.28184 | €70.46 |
| 500 | €0.26920 | €134.60 |
| 1.000 | €0.25881 | €258.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24597 | €737.91 |
| 6.000 | €0.23969 | €1,438.14 |
| 9.000 | €0.23654 | €2,128.86 |
| 15.000 | €0.23305 | €3,495.75 |
| 21.000 | €0.23102 | €4,851.42 |
| 30.000 | €0.22906 | €6,871.80 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

