TLV7101828 - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV7101828EVM-595

DigiKey Part Number
296-31050-ND
Manufacturer
Manufacturer Product Number
TLV7101828EVM-595
Description
EVAL BOARD FOR TLV7101828
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TLV7101828 - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
200mA, 200mA
Manufacturer
Texas Instruments
Voltage - Input
2V ~ 5.5V
Packaging
Box
Regulator Type
Positive Fixed
Part Status
Active
Contents
Board(s)
Channels per IC
2 - Dual
Utilized IC / Part
TLV7101828
Voltage - Output
1.8V, 2.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€21.25000€21.25
Manufacturers Standard Package
Unit Price without VAT:€21.25000
Unit Price with VAT:€25.50000