


TLV7101828DSET | |
|---|---|
DigiKey Part Number | 296-TLV7101828DSETTR-ND - Tape & Reel (TR) 296-TLV7101828DSETCT-ND - Cut Tape (CT) 296-TLV7101828DSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7101828DSET |
Description | IC REG LIN 1.8/2.8V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7101828DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.215V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.70900 | €7.09 |
| 25 | €0.64040 | €16.01 |
| 100 | €0.56540 | €56.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.51424 | €128.56 |
| 500 | €0.49998 | €249.99 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.17600 |

