


TLV70710PDQNT | |
|---|---|
DigiKey Part Number | 296-TLV70710PDQNTTR-ND - Tape & Reel (TR) 296-TLV70710PDQNTCT-ND - Cut Tape (CT) 296-TLV70710PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70710PDQNT |
Description | IC REG LINEAR 1V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70710PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.51300 | €5.13 |
| 25 | €0.46120 | €11.53 |
| 100 | €0.40500 | €40.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.37816 | €94.54 |
| 500 | €0.36196 | €180.98 |
| 750 | €0.35384 | €265.38 |
| 1.250 | €0.34486 | €431.07 |
| 1.750 | €0.33959 | €594.28 |
| 2.500 | €0.33454 | €836.35 |
| 6.250 | €0.32366 | €2,022.88 |
| 12.500 | €0.31710 | €3,963.75 |
| 25.000 | €0.31170 | €7,792.50 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

