


TLV70710PDQNT | |
|---|---|
DigiKey Part Number | 296-TLV70710PDQNTTR-ND - Tape & Reel (TR) 296-TLV70710PDQNTCT-ND - Cut Tape (CT) 296-TLV70710PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70710PDQNT |
Description | IC REG LINEAR 1V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70710PDQNT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.36V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.52100 | €5.21 |
| 25 | €0.46920 | €11.73 |
| 100 | €0.41190 | €41.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.38468 | €96.17 |
| 500 | €0.36818 | €184.09 |
| 750 | €0.35993 | €269.95 |
| 1.250 | €0.35078 | €438.47 |
| 1.750 | €0.34543 | €604.50 |
| 2.500 | €0.34029 | €850.72 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

