


TLV70710DQNR | |
|---|---|
DigiKey Part Number | 296-40623-2-ND - Tape & Reel (TR) 296-40623-1-ND - Cut Tape (CT) 296-40623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70710DQNR |
Description | IC REG LINEAR 1V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70710DQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.36V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14400 | €1.44 |
| 25 | €0.12800 | €3.20 |
| 100 | €0.10920 | €10.92 |
| 250 | €0.10044 | €25.11 |
| 500 | €0.09516 | €47.58 |
| 1.000 | €0.09079 | €90.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08638 | €259.14 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |


