Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70528YFPT

DigiKey Part Number
296-TLV70528YFPTTR-ND - Tape & Reel (TR)
296-TLV70528YFPTCT-ND - Cut Tape (CT)
296-TLV70528YFPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70528YFPT
Description
IC REG LINEAR 2.8V 200MA 4-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TLV70528YFPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
315 µA
PSRR
80dB ~ 55dB (10kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.91000€0.91
10€0.65800€6.58
25€0.59440€14.86
100€0.52430€52.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.49080€122.70
500€0.47064€235.32
750€0.46056€345.42
1.250€0.44937€561.71
1.750€0.44282€774.93
2.500€0.43654€1,091.35
6.250€0.42300€2,643.75
12.500€0.41484€5,185.50
Manufacturers Standard Package
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.09200

Other Suppliers on DigiKey

9.169In Stock
Ships from Rochester Electronics, LLC