


TLV70525PYFPR | |
|---|---|
DigiKey Part Number | 296-40619-2-ND - Tape & Reel (TR) 296-40619-1-ND - Cut Tape (CT) 296-40619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70525PYFPR |
Description | IC REG LINEAR 2.5V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70525PYFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.31300 | €3.13 |
| 25 | €0.28040 | €7.01 |
| 100 | €0.24380 | €24.38 |
| 250 | €0.22636 | €56.59 |
| 500 | €0.21586 | €107.93 |
| 1.000 | €0.20721 | €207.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19651 | €589.53 |
| 6.000 | €0.19127 | €1,147.62 |
| 9.000 | €0.18865 | €1,697.85 |
| 15.000 | €0.18574 | €2,786.10 |
| 21.000 | €0.18405 | €3,865.05 |
| 30.000 | €0.18241 | €5,472.30 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

