


TLV70228QDSERQ1 | |
|---|---|
DigiKey Part Number | 296-42494-2-ND - Tape & Reel (TR) 296-42494-1-ND - Cut Tape (CT) 296-42494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70228QDSERQ1 |
Description | IC REG LINEAR 2.8V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70228QDSERQ1 Models |
Category | Current - Supply (Max) 370 µA |
Mfr | PSRR 68dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case 6-WFDFN |
Voltage Dropout (Max) 0.375V @ 300mA | Supplier Device Package 6-WSON (1.5x1.5) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.50900 | €5.09 |
| 25 | €0.45840 | €11.46 |
| 100 | €0.40200 | €40.20 |
| 250 | €0.37528 | €93.82 |
| 500 | €0.35914 | €179.57 |
| 1.000 | €0.34584 | €345.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.31984 | €959.52 |
| 6.000 | €0.31204 | €1,872.24 |
| 9.000 | €0.30814 | €2,773.26 |
| 15.000 | €0.30381 | €4,557.15 |
| 21.000 | €0.30128 | €6,326.88 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

