


TLV70029DSER | |
|---|---|
DigiKey Part Number | 296-TLV70029DSERTR-ND - Tape & Reel (TR) 296-TLV70029DSERCT-ND - Cut Tape (CT) 296-TLV70029DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70029DSER |
Description | IC REG LINEAR 2.9V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70029DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.29400 | €2.94 |
| 25 | €0.26240 | €6.56 |
| 100 | €0.22800 | €22.80 |
| 250 | €0.21156 | €52.89 |
| 500 | €0.20164 | €100.82 |
| 1.000 | €0.19349 | €193.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18340 | €550.20 |
| 6.000 | €0.17847 | €1,070.82 |
| 9.000 | €0.17600 | €1,584.00 |
| 15.000 | €0.17326 | €2,598.90 |
| 21.000 | €0.17166 | €3,604.86 |
| 30.000 | €0.17012 | €5,103.60 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

