
TLV6710DDCT | |
|---|---|
DigiKey Part Number | 296-49089-2-ND - Tape & Reel (TR) 296-49089-1-ND - Cut Tape (CT) 296-49089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6710DDCT |
Description | IC COMPARATOR 2 WINDW SOT23-THIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV6710DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 36V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.025µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 11µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 9.9µs | |
Hysteresis | 12mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.53000 | €2.53 |
| 10 | €1.89500 | €18.95 |
| 25 | €1.73520 | €43.38 |
| 100 | €1.55960 | €155.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.47584 | €368.96 |
| 500 | €1.42532 | €712.66 |
| 750 | €1.40005 | €1,050.04 |
| 1.250 | €1.37202 | €1,715.03 |
| 1.750 | €1.35565 | €2,372.39 |
| 2.500 | €1.33990 | €3,349.75 |
| 6.250 | €1.30599 | €8,162.44 |
| Unit Price without VAT: | €2.53000 |
|---|---|
| Unit Price with VAT: | €3.03600 |










