Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV6001UIDBVR

DigiKey Part Number
296-45125-2-ND - Tape & Reel (TR)
296-45125-1-ND - Cut Tape (CT)
296-45125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV6001UIDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV6001UIDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
750 µV
Current - Supply
75µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.413
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.23900€2.39
25€0.21360€5.34
100€0.18450€18.45
250€0.17076€42.69
500€0.16244€81.22
1.000€0.15563€155.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.14720€441.60
6.000€0.14307€858.42
9.000€0.14100€1,269.00
15.000€0.13871€2,080.65
21.000€0.13737€2,884.77
30.000€0.13609€4,082.70
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.40800