Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4172IDR

DigiKey Part Number
296-45174-2-ND - Tape & Reel (TR)
296-45174-1-ND - Cut Tape (CT)
296-45174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4172IDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV4172IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
1.6mA (x4 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 534
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.23000€2.23
10€1.66100€16.61
25€1.51800€37.95
100€1.36130€136.13
250€1.28656€321.64
500€1.24150€620.75
1.000€1.20442€1,204.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.87382€2,184.55
5.000€0.85517€4,275.85
7.500€0.84583€6,343.72
Manufacturers Standard Package
Unit Price without VAT:€2.23000
Unit Price with VAT:€2.67600