
TLV27L1IDBVT | |
|---|---|
DigiKey Part Number | 296-26814-2-ND - Tape & Reel (TR) 296-26814-1-ND - Cut Tape (CT) 296-26814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV27L1IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV27L1IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 160 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 7µA | |
Current - Output / Channel | 400 µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.01800 | €10.18 |
| 25 | €0.92480 | €23.12 |
| 100 | €0.82230 | €82.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.77340 | €193.35 |
| 500 | €0.74392 | €371.96 |
| 750 | €0.72916 | €546.87 |
| 1.250 | €0.71280 | €891.00 |
| 1.750 | €0.70324 | €1,230.67 |
| 2.500 | €0.69404 | €1,735.10 |
| 6.250 | €0.67424 | €4,214.00 |
| 12.500 | €0.66230 | €8,278.75 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |

