Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2783CDR

DigiKey Part Number
296-10684-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2783CDR
Description
IC OPAMP GP 2 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2783CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
650µA (x2 Channels)
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC