TLV2782AIDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 28.812
Unit Price: €2.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 272
Unit Price: €2.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.003
Unit Price: €2.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 276
Unit Price: €2.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 546
Unit Price: €3.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2.436
Unit Price: €0.91000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.49330
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 706
Unit Price: €4.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €2.18132
Datasheet

Similar


Microchip Technology
In Stock: 7.523
Unit Price: €0.88000
Datasheet

Similar


Microchip Technology
In Stock: 11.403
Unit Price: €0.88000
Datasheet

Similar


Microchip Technology
In Stock: 122
Unit Price: €0.99000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.81148
Datasheet

Similar


Microchip Technology
In Stock: 173
Unit Price: €1.00000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2782AIDRG4

DigiKey Part Number
TLV2782AIDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2782AIDRG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2782AIDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
650µA (x2 Channels)
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes