CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2772AQDRG4Q1

DigiKey Part Number
2156-TLV2772AQDRG4Q1-ND
Manufacturer
Manufacturer Product Number
TLV2772AQDRG4Q1
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2772AQDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA (x2 Channels)
Mfr
Current - Output / Channel
50 mA
Packaging
Bulk
Voltage - Supply Span (Min)
2.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
10.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
5.1 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
2 pA
Supplier Device Package
8-SOIC
Voltage - Input Offset
500 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.904
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€2.55820€255.82
Unit Price without VAT:€2.55820
Unit Price with VAT:€3.06984