MFR Recommended

TLV2442AQPWG4 | |
|---|---|
DigiKey Part Number | TLV2442AQPWG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV2442AQPWG4 |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2442AQPWG4 Models |
Category | Current - Supply 750µA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tray | Voltage - Supply Span (Max) 10 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.4V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.81 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2442AQPW | Rochester Electronics, LLC | 6.251 | 2156-TLV2442AQPW-ND | €1.79331 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €1.15570 | €346.71 |
| Unit Price without VAT: | €1.15570 |
|---|---|
| Unit Price with VAT: | €1.38684 |


