
TLV2442AIPWG4 | |
|---|---|
DigiKey Part Number | 2156-TLV2442AIPWG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLV2442AIPWG4 |
Description | IC OPAMP GP 1.81MHZ RRO 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 750µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 8-TSSOP |
Gain Bandwidth Product 1.81 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Tube: | 385 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | €1.75083 | €253.87 |
| Unit Price without VAT: | €1.75083 |
|---|---|
| Unit Price with VAT: | €2.10100 |

