
TLV2316IDGKT | |
|---|---|
DigiKey Part Number | 296-44077-2-ND - Tape & Reel (TR) 296-44077-1-ND - Cut Tape (CT) 296-44077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2316IDGKT |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2316IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.47000 | €1.47 |
| 10 | €1.07900 | €10.79 |
| 25 | €0.98000 | €24.50 |
| 100 | €0.87210 | €87.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.79664 | €199.16 |
| 500 | €0.76648 | €383.24 |
| 750 | €0.75137 | €563.53 |
| 1.250 | €0.73463 | €918.29 |
| 1.750 | €0.72486 | €1,268.50 |
| 2.500 | €0.71544 | €1,788.60 |
| Unit Price without VAT: | €1.47000 |
|---|---|
| Unit Price with VAT: | €1.76400 |



