Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1814QPWRQ1

DigiKey Part Number
296-TLV1814QPWRQ1TR-ND - Tape & Reel (TR)
296-TLV1814QPWRQ1CT-ND - Cut Tape (CT)
296-TLV1814QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1814QPWRQ1
Description
AUTOMOTIVE, QUAD, MICROPOWER HIG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
30mA @ 12V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
6.5µA, 9µA
Series
CMRR, PSRR (Typ)
100dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
900ns (Typ)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Grade
Automotive
Number of Elements
4
Qualification
AEC-Q100
Output Type
Push-Pull, Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single/Dual (±)
2.4V ~ 40V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
3mV @ 12V
Supplier Device Package
14-TSSOP
Current - Input Bias (Max)
1.2nA @ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV1814PWRTexas Instruments1.907296-TLV1814PWRCT-ND€1.50000Parametric Equivalent
In-Stock: 2.409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.74000€1.74
10€1.28700€12.87
25€1.17240€29.31
100€1.04640€104.64
250€0.98632€246.58
500€0.95186€475.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.88349€2,650.47
6.000€0.86547€5,192.82
9.000€0.85645€7,708.05
Manufacturers Standard Package
Unit Price without VAT:€1.74000
Unit Price with VAT:€2.08800